DR2260D20W, Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...

DR2260D20W, Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 380 руб.
от 5 шт.26 370 руб.
Добавить в корзину 1 шт. на сумму 28 380 руб.
Плати частями
от 7 095 руб. × 4 платежа
Номенклатурный номер: 8031486055
Артикул: DR2260D20W

Описание

Relays\Solid State\Solid State Relays
NOVA22 Solid State Relays Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
Input to Output Isolation Method: Optical
IP Rating: IP20
Load Current Rating: 20 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Screw
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.