G2R-1A-E-DC5, Power Relay 5VDC 16A SPST-NO(29mm 13mm 25.5mm) THT

Фото 1/2 G2R-1A-E-DC5, Power Relay 5VDC 16A SPST-NO(29mm 13mm 25.5mm) THT
Изображения служат только для ознакомления,
см. техническую документацию
450 шт., срок 6 недель
1 620 руб.
Кратность заказа 5 шт.
от 50 шт.1 080 руб.
от 100 шт.889 руб.
5 шт. на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031486643
Артикул: G2R-1A-E-DC5
Бренд: Omron

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
G2R Power PCB Relays

Omron G2R Power PCB Relays are high-capacity, high-sensitivity, and general purpose relays. These relays are sealed and semi-sealed, non-latching, 1-pole, PCB, and quick-connect relays. The G2R relays provide a creepage distance of 8.0mm minimum between coil and contact. These relays have a highly stable magnetic circuit for latching endurance and excellent resistance to vibration and shock.

Технические параметры

Brand: Omron Electronics
Coil Current: 106 mA
Coil Resistance: 47 Ohms
Coil Type: Non-Latching
Contact Current Rating: 16 A
Contact Material: Silver Cadmium Oxide(AgCdO)
Contact Termination: Solder Pin
Factory Pack Quantity: Factory Pack Quantity: 100
Manufacturer: Omron
Mounting Style: Through Hole
Part # Aliases: G2R1AE5DC G2R1AEDC5 G2R1AEDC5BYOMI
Power Consumption: 530 mW
Product Category: General Purpose Relays
Product Type: General Purpose Relays
Product: Power Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: G2R
Subcategory: Relays
Switching Voltage: 380 VAC, 125 VDC
Type: High Capacity
Максимальный коммутируемый ток, А Solder Pin

Техническая документация

Datasheet
pdf, 3080 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.