RTY090LVNBX, Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin

RTY090LVNBX, Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
23 380 руб.
1 шт. на сумму 23 380 руб.
Плати частями
от 5 845 руб. × 4 платежа
Номенклатурный номер: 8031487041
Артикул: RTY090LVNBX

Описание

Sensors & Transducers\Sensors\Angular Linear Position Sensor
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: +/-1.6%
Brand: Honeywell
Factory Pack Quantity: 50
Linearity: 1%
Manufacturer: Honeywell
Maximum Operating Temperature: +125 C
Measures: Angle
Mechanical Travel: 90 deg
Minimum Operating Temperature: -40 C
Mounting Style: Screw Mount
Output Type: Analog-Voltage
Product Category: Industrial Motion & Position Sensors
Product Type: Motion & Position Sensors
Product: Rotary Position Sensors
Resistance Range: 10 kOhms
Subcategory: Sensors
Technology: Hall Effect
Tolerance: 1.6%
Type: Hall Effect Rotary Position Sensor
Voltage Rating: 5 V

Техническая документация

Datasheet
pdf, 2030 КБ