PWR221T-30-5R00J, Res Thick Film 5 Ohm 5% 2.25/30W ±100ppm/ °C Epoxy TO-220 RDL Automotive Tube

1 460 руб.
Кратность заказа 5 шт.
от 25 шт.1 290 руб.
от 50 шт.1 270 руб.
5 шт. на сумму 7 300 руб.
Плати частями
от 1 825 руб. × 4 платежа
Номенклатурный номер: 8031487189
Артикул: PWR221T-30-5R00J
Бренд: Bourns

Описание

Resistors\Fixed Resistors\Resistor Fixed Single Through Hole
High-Power Resistors Bourns High-Power Resistors offer a broad range of PWR-series high-power thick film resistors with standard packages. The high-power resistors are available in surface mounted TO-163 and TO-263 (DPAK and D2PAK) and radial leaded through-hole TO-220 and TO-247 packages. These compact packages are used as a standard and offer space saving to thermal and mounting devices. Features include a high power rating, low inductance, and resistors when the heatsink is mounted. Bourns High-Power Resistors are ideal for test and measurement, power supplies, motor drives, rectifiers, capacitor discharging, snubber circuits, current limiting, and heater.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 50
Lead Diameter: 0.72 mm
Lead Spacing: 5.08 mm
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Power Resistors
Qualification: AEC-Q200
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: Radial
Type: Power Resistors

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»