131-3801-811, Conn SMB 0Hz to 4GHz 50Ohm ST Cable Mount PL Gold

131-3801-811, Conn SMB 0Hz to 4GHz 50Ohm ST Cable Mount PL Gold
Изображения служат только для ознакомления,
см. техническую документацию
214 шт., срок 6 недель
5 260 руб.
от 10 шт.4 440 руб.
от 25 шт.4 070 руб.
1 шт. на сумму 5 260 руб.
Плати частями
от 1 315 руб. × 4 платежа
Номенклатурный номер: 8031488442
Артикул: 131-3801-811
Бренд: Cinch

Описание

Connectors\Connector Other\Connector Rf
SMB Connectors

Johnson / Cinch Connectivity Solutions SMB Connectors feature a wide range of 50Ω and 75Ω SMB Connectors with mounting styles that include board, cable, fixed-length cable, self fixture end launch, subminiature attenuators, and mil-spec attenuators. Johnson / Cinch Connectivity Solution SMB Connectors are available in many cables, plug, and jack types (straight, right angle, bulkhead, mini, and flange). The SMB variant provides broadband capability through 4GHz with a snap-on interface design allowing a fast and reliable connection.

Технические параметры

Body Finish: Gold
Body Material: Brass
Brand: Johnson/Cinch Connectivity Solutions
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Male)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 1 GHz
Packaging: Bag
Polarity: Standard
Product Category: RF Terminators
Product Type: RF Terminators
RF Series: SMB
Series: SMB
Subcategory: RF Interconnects

Техническая документация

Datasheet 131-3801-811
pdf, 179 КБ
Чертеж
pdf, 120 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.