G6K-2G-DC3, Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD

Фото 1/2 G6K-2G-DC3, Signal Relay 3VDC 1A DPDT(10x6.5x5.4)mm SMD
Изображения служат только для ознакомления,
см. техническую документацию
300 шт., срок 6 недель
1 210 руб.
Кратность заказа 10 шт.
от 50 шт.950 руб.
от 250 шт.771 руб.
10 шт. на сумму 12 100 руб.
Плати частями
от 3 025 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031490344
Артикул: G6K-2G-DC3
Бренд: Omron

Описание

Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Telecom Relay DPDT (2 Form C) Surface Mount

Технические параметры

Coil Current 33mA
Coil Resistance 91 Ohms
Coil Type Non Latching
Coil Voltage 3VDC
Contact Form DPDT (2 Form C)
Contact Material Silver (Ag), Gold (Au)
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0020
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Must Operate Voltage 2.4 VDC
Must Release Voltage 0.3 VDC
Operate Time 3ms
Operating Temperature -40В°C ~ 70В°C
Package Tube
Relay Type Telecom
Release Time 3ms
RoHS Status RoHS Compliant
Seal Rating Sealed - Fully
Series G6K ->
Switching Voltage 125VAC, 60VDC - Max
Termination Style J Lead
Brand: Omron Electronics
Coil Current: 33 mA
Coil Type: Non-Latching
Coil Voltage: 3 VDC
Contact Current Rating: 1 A
Contact Form: DPDT(2 Form C)
Contact Rating: 300 mA, 1 A
Contact Termination: J Form Lead
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Omron
Maximum Switching Current: 1 A
Mounting Style: SMD/SMT
Packaging: Tube
Part # Aliases: G6K2GDC3
Power Consumption: 100 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Low Profile Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Series: G6K
Subcategory: Relays
Type: Miniature

Техническая документация

Datasheet
pdf, 1901 КБ
G6K
pdf, 1848 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.