DR24B03, Solid State Relay - 90-140 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...

DR24B03, Solid State Relay - 90-140 VAC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
15 100 руб.
от 5 шт.13 460 руб.
1 шт. на сумму 15 100 руб.
Плати частями
от 3 775 руб. × 4 платежа
Номенклатурный номер: 8031491326
Артикул: DR24B03

Описание

Relays\Solid State\Solid State Relays
SeriesOne DR DIN Rail-Mounted Solid State Relays Crydom / Sensata SeriesOne DR DIN Rail-Mounted Solid State Relays incorporate proprietary thermal management technology to achieve output ratings of 3A to 12A at 24VAC to 600VAC and 3A to 24A at 1VDC to 100VDC. These compact relays are ideal for use in demanding applications where space may be limited, providing greater power density than similar DIN rail SSRs. The SeriesOne series offers AC and DC control input options as well as zero voltage and instantaneous turn-on outputs (AC output models). Other features include high surge current and I2t fusing ratings, 11mm or 18mm widths, and touch-safe terminals. Applications for Crydom / Sensata SeriesOne DR-Mounted SSRs include automation equipment, industrial ovens, packaging equipment, lighting controls, battery management systems, backup power supplies, and heating, ventilation, air conditioning, and refrigeration (HVAC-R).

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 140 VAC
Factory Pack Quantity: 20
Input Current: 3 mA to 5 mA
Load Current Rating: 3 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.