1571999-6, ADP0404=PIANO DIP SWITCH
![Фото 1/2 1571999-6, ADP0404=PIANO DIP SWITCH](https://static.chipdip.ru/lib/547/DOC044547233.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/392/DOC037392734.jpg)
340 руб.
Кратность заказа 35 шт.
от 280 шт. —
230 руб.
от 525 шт. —
204 руб.
35 шт.
на сумму 11 900 руб.
Плати частями
от 2 975 руб. × 4 платежа
от 2 975 руб. × 4 платежа
Описание
Electromechanical\Switches\Dip Switches
Описание Переключатель: DIP-SWITCH, Пол: 2, SPST, 0,1A/24ВDC, Подсвет: нет
Технические параметры
Actuator Color | White |
Actuator Style | Piano(Side Actuated) |
Auto-Insertable | Yes |
Centerline | 2.54 mm |
Configuration (Pole-Throw) | Single Pole-Single Throw |
Contact Base Material | Copper Alloy |
Contact Current Rating | 1 A |
Contact Mating Area Plating Material | Gold |
Height | 6 mm |
Housing Color | Black |
Housing Material | Polyphenylene Sulfide(PPS) |
Length | 12.14 mm |
Mounting Angle | Vertical |
Mounting Type | Through Hole |
Number of Positions | 4 |
Number of Switches | 4 |
On Position | Lever Down |
Operating Temperature Range | -30-85 °C |
Packaging Method | Box & Tube, (Tube) |
Packaging Quantity | 35 |
Product Type | Switch |
Sealed | No |
Solder Tail Contact Plating | Gold over Nickel |
Switch Type | DIP |
Termination Post Length | 4 mm |
UL Flammability Rating | UL 94V-0 |
Voltage Rating | 5 VDC |
Body colour | black |
Button shape | rectangular |
Contact material | copper |
Contact plating | gold-plated |
Contacts configuration | SPST |
DC contacts rating @R(at resistive load) | 0.1A/24V DC |
Dimensions | 12.14x6mm |
Illumination | none |
Key button colour | white |
Leads | for PCB |
Manufacturer | TE Connectivity |
Manufacturer series | ADP |
Max. contact resistance: | 50mΩ |
Mounting | THT |
Operating temperature | -30…85°C |
Shape | rectangular |
Stable positions number | 2 |
Switching method(the position in bracket indicates momentary position.) | ON-OFF |
Type of switch | DIP-SWITCH |