HDC200D160, Solid State Relay - SPST-NO (1 Form A) - DC Output - 4.5 to 32VDC Input - 160A, 7 to 150V Load - Stud Termination ...
![Фото 1/4 HDC200D160, Solid State Relay - SPST-NO (1 Form A) - DC Output - 4.5 to 32VDC Input - 160A, 7 to 150V Load - Stud Termination ...](https://static.chipdip.ru/lib/680/DOC023680241.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/855/DOC043855093.jpg)
![](https://static.chipdip.ru/lib/255/DOC038255809.jpg)
![](https://static.chipdip.ru/lib/505/DOC041505191.jpg)
55 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
83 240 руб.
от 3 шт. —
82 820 руб.
от 5 шт. —
80 760 руб.
Добавить в корзину 1 шт.
на сумму 83 240 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
The H16WD series from Crydom offers a panel mounting solid state relay with current ratings of 120A to 160A @ 72 Vdc.
Технические параметры
Control Voltage Range | 4.5 → 32 V dc |
Load Voltage Range | 7 → 150V dc |
Maximum Control Voltage | 32 V dc |
Maximum Load Current | 160 A |
Maximum Load Voltage | 150 V dc |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 12 μs, 92 μs |
Minimum Control Voltage | 4.5 V dc |
Minimum Load Current | 2.5 mA |
Minimum Load Voltage | 7 V dc |
Minimum Operating Temperature | -30°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 0.2 mA |
Operating Temperature Range | -30 →+80°C |
Relay Type | Solid State Relay |
Series | HDC |
Special Features | LED Status Indicator, Heavy Duty Stud Terminals |
Switching Type | DC |
Terminal Type | Quick Connect |
Body dimensions | 73.5x103.99x43.1mm |
Control voltage | 4.5…32V DC |
Indication | LED |
Manufacturer | SENSATA/CRYDOM |
Max. operating current | 160A |
Mounting | on panel, screw type |
Operating temperature | -30…80°C |
Relay series | HDC |
Relay variant | current source |
Switched voltage | 7…150V DC |
Switching method(the position in bracket indicates momentary position.) | instantaneous switching |
Type of relay | solid state |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 4.5 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 5 |
Input Current: | 23 mA to 45 mA |
IP Rating: | IP00 |
Load Current Rating: | 160 A |
Load Voltage Rating: | 7 VDC to 150 VDC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | Panel Mount |
Output Type: | SCR |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
REACH - SVHC: | Details |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | HDC |
Subcategory: | Relays |
Termination Style: | Quick Connect |
Type: | Indicator |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.