DR6760D60P, 3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Cur ...

Фото 1/2 DR6760D60P, 3-Phase Solid-State Relay - Control Voltage 4-32 VDC - Max Input Current 12 mA - Output 48-600 VAC - Max Load Cur ...
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
118 100 руб.
от 3 шт.114 600 руб.
от 5 шт.113 970 руб.
1 шт. на сумму 118 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031493022
Артикул: DR6760D60P

Описание

Relays\Solid State\Solid State Relays
The Sensata / Crydom DR67 is a compact 3-phase solid state relay in a DIN rail 67.5mm wide package. It has an integrated fan which allows the product to achieve very high ratings while maintaining a compact design.

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 600 uA to 2.8 mA
IP Rating: IP20
Load Current Rating: 60 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Packaging: Bulk
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Three Phase Relays
REACH - SVHC: Details
Relay Contact Form: 3 Form A(3PST-NO)
Series: DR67
Subcategory: Relays
Termination Style: Quick Connect
Tradename: NOVA22
Type: SSR
Maximum Load Current 60 A
Maximum Load Voltage 600 V ac
Minimum Load Current 150 mA rms
Minimum Load Voltage 48 V ac
Mounting Type DIN Rail
Series DR67
Switching Type Zero Voltage Turn-On

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.