DRTC24D06, Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operati ...

Фото 1/3 DRTC24D06, Time Delay Solid State Relay - 12-24 VAC/DC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operati ...
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 360 руб.
от 3 шт.24 580 руб.
от 5 шт.20 870 руб.
Добавить в корзину 1 шт. на сумму 26 360 руб.
Плати частями
от 6 590 руб. × 4 платежа
Номенклатурный номер: 8031493590
Артикул: DRTC24D06

Описание

Relays\Solid State\Solid State Relays
Crydom SeriesOne DR DIN Rail-mounted solid state relay timers with AC or DC output voltage. The solid-state timers are available in a variety of industry standard timing functions and various input and output voltage options.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Contact Rating: 6 A
Display Type: Hand Dial
Factory Pack Quantity: Factory Pack Quantity: 10
Manufacturer: Sensata
Mode of Operation: Delay on Break
Mounting Style: DIN Rail Mount
Operating Supply Voltage: 280 VAC
Product Category: Time Delay & Timing Relays
Product Type: Timing Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: S1DR Timer
Subcategory: Relays
Termination Style: Screw Terminal
Timing Range: 0.1 s to 100 h
Contact Configuration SPST
Maximum Current 6A
Maximum Operating Temperature +80°C
Maximum Voltage 24V ac/dc
Minimum Current 150mA
Minimum Operating Temperature -30°C
Minimum Voltage 12V ac/dc
Mode of Operation Delay ON Break
Mounting Type DIN Rail
Number of Contacts 2
Number of Timer Functions Single
Power Supply External
Series SeriesOneDR
Supply Voltage 12 → 24V ac/dc
Switch Configuration Solid State
Terminal Type Screw
Time Delay 100ms
Time Increment Hours, Minutes, Seconds
Time Range 0.1 s → 100h
Width 11mm

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.