5-1415899-5, RZ03-1C3-D024
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 руб.
Кратность заказа 20 шт.
от 100 шт. —
510 руб.
от 260 шт. —
432 руб.
20 шт.
на сумму 14 800 руб.
Плати частями
от 3 700 руб. × 4 платежа
от 3 700 руб. × 4 платежа
Описание
Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
The TE Connectivity SCHRACK power PCB relay RZ has 400 mW coil power rating DC, 1440 Ω coil resistance, UL coil insulation class F
Технические параметры
Coil Magnetic System | Monostable, DC |
Coil Power Rating Class | 300-400 mW |
Coil Power Rating DC | 400 mW |
Coil Resistance | 1440 ? |
Coil Special Features | UL Coil Insulation Class F |
Coil Voltage Rating | 24 VDC |
Contact Arrangement | 1 Form C(CO) |
Contact Current Class | 10-20 A, (16 A) |
Contact Current Rating (Max) | 16 A |
Contact Limiting Breaking Current | 16 A |
Contact Limiting Continuous Current | 16 A |
Contact Limiting Making Current | 30 A |
Contact Material | AgSnO2 |
Contact Number of Poles | 1 |
Contact Switching Voltage (Max) | 400 VAC |
Contact Voltage Rating | 250 VAC |
Environmental Ambient Temperature (Max) | 85 °C |
Environmental Category of Protection | RTII |
Height Class (Mechanical) | 15-16 mm |
Insulation Clearance Between Contact & Coil | 10 mm |
Insulation Clearance Class | 8 mm |
Insulation Creepage Between Contact & Coil | 10 mm |
Insulation Creepage Class | 8 mm |
Insulation Initial Dielectric Between Coil & Contact Class | 4000-5000 V |
Insulation Initial Dielectric Between Contacts & Coil | 5000 Vrms |
Insulation Initial Dielectric Between Open Contacts | 1000 Vrms |
Insulation Special Features | Tracking Index of Relay Base PTI250 |
Length Class (Mechanical) | 25-30 mm |
Packaging Method | Carton, (Tube) |
Power Relay Type | Standard |
Product Height | 15.7 mm |
Product Length | 29 mm |
Product Weight | 10 g |
Product Width | 12.7 mm |
Relay Mounting Type | Printed Circuit Board |
Terminal Type | PCB-THT |
Width Class (Mechanical) | 12-16 mm |
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Switching Current | 16A |
Клеммы Реле | Пайка |
Конфигурация Контакта | SPDT |
Линейка Продукции | RZ |
Материал Контакта | Серебро-окись Олова |
Монтаж Реле | Сквозное Отверстие |
Напряжение Контакта VAC | 250В |
Тип Катушки | Без Защелки |
Ток Контакта | 16А |