HD4812, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...

Фото 1/4 HD4812, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-530 VAC Operating Voltage Ran ...
Изображения служат только для ознакомления,
см. техническую документацию
51 шт., срок 6 недель
19 700 руб.
от 5 шт.17 000 руб.
от 20 шт.16 090 руб.
Добавить в корзину 1 шт. на сумму 19 700 руб.
Плати частями
от 4 925 руб. × 4 платежа
Номенклатурный номер: 8031495969
Артикул: HD4812

Описание

Relays\Solid State\Solid State Relays
Crydom HA/HD series robust and versatile panel mount solid state relays. These powerful SSRs have superior thermal performance thanks to the use of DBC technology.

Технические параметры

Control Voltage Range 3 → 32 V dc
Load Voltage Range 48 → 530V ac
Maximum Control Voltage 32 V
Maximum Load Current 12 A
Maximum Load Voltage 530 V
Maximum Operating Temperature +80°C
Minimum Load Current 40 mA
Minimum Operating Temperature -40°C
Mounting Type Panel Mount
Operating Temperature Range -40 →+80°C
Output Device SCR
Switching Type Zero Cross
Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 7 mA to 12 mA
IP Rating: IP00
Load Current Rating: 12 A
Load Voltage Rating: 48 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: HA/HD
Subcategory: Relays
Termination Style: Screw
Type: Heavy Duty

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 2950 КБ
Datasheet
pdf, 759 КБ
Datasheet D2410
pdf, 384 КБ
HD48
pdf, 757 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.