DRA1-MP240D3, DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Curren ...
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
27 шт., срок 6 недель
18 910 руб.
от 5 шт. —
15 940 руб.
от 15 шт. —
15 430 руб.
1 шт.
на сумму 18 910 руб.
Плати частями
от 4 729 руб. × 4 платежа
от 4 729 руб. × 4 платежа
Описание
Relays\Solid State\Solid State Relays
Solid State SPST-NO (1 Form A) Module
Технические параметры
Circuit | SPST-NO (1 Form A) |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
Load Current | 3A |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | DIN Rail |
Other Related Documents | http://www.crydom.com/en/service/ce_declaration_of |
Output Type | AC, Zero Cross |
Package | Bulk |
Package / Case | Module |
RoHS Status | RoHS Compliant |
Series | DRA -> |
Termination Style | Screw Terminal |
Voltage - Input | 3 ~ 32VDC |
Voltage - Load | 24V ~ 280V |
Capacitance | 8pF |
Control Voltage Range | 3 → 32 V dc |
Load Voltage Range | 24 → 280V ac |
Manufacturer Part No. | DRA1-MP240D3 |
Maximum Control Voltage | 32 V |
Maximum Load Current | 3 A rms |
Maximum Load Voltage | 280 V |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 8.33ms |
Minimum Control Voltage | 3 V dc |
Minimum Load Current | 0.02 A |
Minimum Load Voltage | 24 V ac |
Minimum Operating Temperature | -40°C |
Off State Leakage Current | 5 mA |
Operating Temperature Range | -40 →+80°C |
Output Device | AC' DC |
Switching Type | Zero Cross |
Terminal Type | Screw |
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 3 VDC to 32 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Input Current: | 2.6 mA |
Load Current Rating: | 3 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | DIN Rail Mount |
Output Type: | SCR |
Package / Case: | SIP-4 |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | DRA1 |
Subcategory: | Relays |
Termination Style: | Wire Clamp |
Type: | Indicator |
Contact Form | SPST(1 Form A) |
Factory Pack Quantity | 15 |
Input Current | 2.6 mA |
Load Current Rating | 3 A |
Load Voltage Rating | 24 VAC to 280 VAC |
Mounting Style | DIN Rail Mount |
Package - Case | SIP-4 |
Product | Solid State Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Type | Indicator |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 653 КБ
Datasheet
pdf, 459 КБ
Datasheet DRA1-CXE240D5
pdf, 1455 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.