AT89S52-24JU, MCU - 8 Bit 80C51 - 24 MHz - 8 KB Flash - 256 Byte RAM - 44 Pin PLCC - Tube

Фото 1/5 AT89S52-24JU, MCU - 8 Bit 80C51 - 24 MHz - 8 KB Flash - 256 Byte RAM - 44 Pin PLCC - Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 000 руб.
Кратность заказа 27 шт.
от 54 шт.980 руб.
от 108 шт.900 руб.
27 шт. на сумму 27 000 руб.
Плати частями
от 6 750 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031501067
Артикул: AT89S52-24JU

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
Atmel offers Flash 8051 microcontrollers featuring In-System Programming (ISP) that they can be programmed with the appropriate software, either in parallel or in serial mode.

Технические параметры

Automotive No
CAN 0
Core Architecture 8051
Device Core 8051
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name AT89
I2C 0
I2S 0
Instruction Set Architecture CISC
Interface Type UART
Lead Shape J-Lead
Maximum Clock Rate (MHz) 24
Maximum CPU Frequency (MHz) 24
Maximum Expanded Memory Size 64KB
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 4
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 3
Number of I/Os 32
Packaging Tube
Parallel Master Port No
Part Status Active
PCB changed 44
Pin Count 44
PPAP No
Process Technology CMOS
Program Memory Size 8KB
Program Memory Type Flash
Programmability Yes
RAM Size 256B
Real Time Clock No
SPI 0
Standard Package Name LCC
Supplier Package PLCC
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5
UART 1
USART 0
USB 0
Watchdog 1
ADCs 0
Data Bus Width 8bit
Maximum Frequency 24MHz
Maximum Number of Ethernet Channels 0
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Through Hole
Number of ADC Units 0
Number of CAN Channels 0
Number of Ethernet Channels 0
Number of I2C Channels 0
Number of PWM Units 0
Number of SPI Channels 0
Number of UART Channels 1
Package Type PLCC
Pulse Width Modulation 0
Typical Operating Supply Voltage 4 → 5.5 V
USB Channels 0
Width 16.66mm
Lead Finish Matte Tin
Max Processing Temp 245
Maximum Operating Supply Voltage 5.5 V
Maximum Speed 24 MHz
Minimum Operating Supply Voltage 4 V
Number of Programmable I/Os 32
Number of Timers 3
Operating Supply Voltage 5 V
Operating Temperature -40 to 85 °C
Screening Level Industrial

Техническая документация

Datasheet
pdf, 472 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 483 КБ
Datasheet AT89S52
pdf, 479 КБ
Datasheet AT89S52
pdf, 550 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем

Видео