2-1416010-4, Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT
![2-1416010-4, Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT](https://static.chipdip.ru/lib/055/DOC035055301.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
Power Relay 6VDC 6A SPST-NO(20x10x10.6)mm THT
Технические параметры
Automotive | No |
Bounce Time (ms) | 4 |
Coil Current (mA) | 33.33 |
Coil Resistance (Ohm) | 180 |
Coil Suppression Diode | No |
Contact Arrangement | SPST-NO |
Contact Form | 1 Form A |
DC Coil Voltage (V) | 6 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Insulation Resistance (MOhm) | 10000 |
LED Indicator | No |
Maximum AC Switching Voltage (V) | 400 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 4.2VDC |
Maximum Switching Current (A) | 6 |
Mechanical Life (Operations) | 30000000 |
Minimum Dropout Voltage | 0.6VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 10 |
Part Status | Active |
PPAP | No |
Push to Test Button | No |
Relay Construction | Non-Latching |
Release Time (ms) | 5 |
Termination Style | PC Pin |
Техническая документация
Datasheet
pdf, 244 КБ