ATMEGA32-16AU, MCU - 8-bit AVR RISC - 32KB Flash - 5V - 44-Pin TQFP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
Кратность заказа 5 шт.
от 25 шт. —
1 840 руб.
от 50 шт. —
1 670 руб.
5 шт.
на сумму 11 300 руб.
Плати частями
от 2 825 руб. × 4 платежа
от 2 825 руб. × 4 платежа
Альтернативные предложения1
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support.
Технические параметры
# I/Os (Max) | 32 |
ADC Resolution | 10 |
Clock Freq | 16(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 16(MHz) |
Instruction Set Architecture | RISC |
Interface Type | SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Family Name | ATmega |
Maximum Frequency | 16MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of PWM Units | 1 |
Pulse Width Modulation | 1(4 Channel) |
RAM Size | 2 kB |
Typical Operating Supply Voltage | 4.5 → 5.5 V |
USB Channels | 0 |
Width | 10.1mm |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of I/Os | 32 |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 5 |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Datasheet
pdf, 1020 КБ
Datasheet
pdf, 1680 КБ
RISC Microrontroller AVR mega32
pdf, 2822 КБ
МИКРОСХЕМЫ ATMEL
pdf, 50 КБ
avr_crossworks_1_3_win
zip, 13060 КБ
avr-isp-v4.03
zip, 1011 КБ
avrlib AVR C library
zip, 1408 КБ
IAR ASSEMBLER FOR AVR
zip, 7610 КБ
iccv7430_demo
zip, 5766 КБ
visualSTATE_5.2.1Demo
zip, 49027 КБ
Datasheet ATmega32
pdf, 4184 КБ
Datasheet ATmega32, ATmega32L
pdf, 5829 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем