LVD75D80, Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Rang ...

Фото 1/2 LVD75D80, Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 040 руб.
от 2 шт.38 450 руб.
от 3 шт.35 730 руб.
Добавить в корзину 1 шт. на сумму 39 040 руб.
Плати частями
от 9 760 руб. × 4 платежа
Номенклатурный номер: 8031505897
Артикул: LVD75D80

Описание

Relays\Solid State\Solid State Relays
LVD Solid State Switches

Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 23 VDC to 24 VDC
Factory Pack Quantity: Factory Pack Quantity: 5
Input Current: 12 mA
Load Current Rating: 80 A
Load Voltage Rating: 3 VDC to 75 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: Panel Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Controllers
Relay Contact Form: 1 Form A(SPST-NO)
Series: LVD
Subcategory: Relays
Termination Style: Screw
Type: SSR
Contact Configuration SPST
Control Voltage Range 23 → 24 V dc
Load Voltage Range 3 → 75V dc
Maximum Control Voltage 24 V dc
Maximum Load Current 80 A
Maximum Load Voltage 75 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 150ms
Minimum Control Voltage 23 V dc
Minimum Load Current 5 mA
Minimum Load Voltage 3 V dc
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Off State Leakage Current 0.5 mA
Operating Temperature Range -30 →+80°C
Output Device FET
Package Style Hockey Puck
Switching Type DC
Terminal Type Screw

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.