LS240D12R, SIP Solid State Relay - Control Voltage 4-10 VDC - Operating Voltage 24-280 VAC - Load Current 12 A - PCB Mount
![Фото 1/2 LS240D12R, SIP Solid State Relay - Control Voltage 4-10 VDC - Operating Voltage 24-280 VAC - Load Current 12 A - PCB Mount](https://static.chipdip.ru/lib/059/DOC030059698.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/958/DOC006958230.jpg)
1768 шт., срок 6 недель
11 880 руб.
от 5 шт. —
9 600 руб.
от 10 шт. —
8 790 руб.
Добавить в корзину 1 шт.
на сумму 11 880 руб.
Плати частями
от 2 970 руб. × 4 платежа
от 2 970 руб. × 4 платежа
Альтернативные предложения1
Описание
Relays\Solid State\Solid State Relays
These Crydom LS series SIL SSRs have a metal baseplate design for direct attachment of external heat sink to achieve maximum current ratings.
Технические параметры
Brand: | Crydom |
Control Voltage Range: | 4 VDC to 10 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 30 |
Input Current: | 15 mA |
Input Voltage: | 280 V |
Load Current Rating: | 12 A |
Load Voltage Rating: | 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -30 C |
Mounting Style: | PCB Mount |
Output Type: | SCR |
Package / Case: | SIP-4 |
Pd - Power Dissipation: | 500 mW |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | LS |
Subcategory: | Relays |
Termination Style: | Solder Pin |
Type: | Heavy Duty |
Contact Configuration | SPST |
Control Voltage Range | 4 → 10 V dc |
Load Voltage Range | 24 → 280Vrms |
Maximum Control Voltage | 10 V dc |
Maximum Load Current | 12 A |
Maximum Load Voltage | 280 V rms |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 1/2 cycle |
Minimum Control Voltage | 4 V dc |
Minimum Load Current | 0.15 A rms |
Minimum Load Voltage | 24 V rms |
Minimum Operating Temperature | -30°C |
Mounting Type | PCB Mount |
Off State Leakage Current | 0.1mA rms |
Operating Temperature Range | -30 →+80°C |
Output Device | SCR |
Package Style | SIP |
Switching Type | Instantaneous |
Terminal Type | Through Hole |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.