SACC-DSI-M 8MS-3CON-L180, Sensor/actuator flush-type connector - male - 3-pos. - M8 - rear/screw mounting with M8 thread - with straight so

SACC-DSI-M 8MS-3CON-L180, Sensor/actuator flush-type connector - male - 3-pos. - M8 - rear/screw mounting with M8 thread - with straight so
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6 недель
5 080 руб.
от 10 шт.4 310 руб.
от 25 шт.3 850 руб.
1 шт. на сумму 5 080 руб.
Плати частями
от 1 270 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031507469
Артикул: SACC-DSI-M 8MS-3CON-L180
Бренд: Phoenix Contact

Описание

Connectors\I O Connectors\Connector Circular
PLUSCON Industrial Metric Connectors & Cordsets
Phoenix Contact PLUSCON Industrial Metric Circular Connectors & Cordsets cover a wide range of circular connectors for industrial applications. M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals. Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Технические параметры

Brand: Phoenix Contact
Coding: A Coded
Contact Gender: Pin(Male)
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP67
Locking Mechanism: Screw Locking
Manufacturer: Phoenix Contact
Mounting Style: Panel, Rear
Number of Contacts: 3 Contact
Packaging: Bulk
Part # Aliases: SACC-DSI-M_8MS-3CON-L180 SACCDSIM8MS3CONL180
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
REACH - SVHC: Details
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M8
Tradename: PLUSCON Circular
Type: Straight
Voltage Rating: 48 VAC, 60 VDC
Вес, г 5.9

Техническая документация

Datasheet
pdf, 410 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.