CKRD2410-10, Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Inp ...

CKRD2410-10, Solid State Relay w/Heat Sink - 4-32 VDC Control - 10 A Max Load - 24-280 VAC Operating - Instantaneous - LED Inp ...
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 970 руб.
от 5 шт.21 970 руб.
1 шт. на сумму 24 970 руб.
Плати частями
от 6 244 руб. × 4 платежа
Номенклатурный номер: 8031507509
Артикул: CKRD2410-10

Описание

Relays\Solid State\Solid State Relays
10A & Below Solid-State Relays (SSRs)
Crydom 10A and Below Solid-State Relays (SSRs) feature ratings from 1A to 10A and contain no moving parts for silent operation and improved life expectancies at full-load current over most electromechanical relays. Versions are available with either a zero-crossing (resistive loads) or random turn-on (inductive / phase control loads) output. UL recognition, CSA certification, VDE approval, and CE compliance are available on most models. Crydom 10A and Below SSRs are not sensitive to magnetic fields, making them ideal for use in numerous commercial and industrial applications, including electromechanical relay replacement, packaging equipment, commercial displays, food and drink dispensers, test and medical equipment, and textile manufacturing.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 8 mA to 12 mA
Input to Output Isolation Method: Optical
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: CKR24
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.