AFM-01NC, Air Flow Monitor Switch, NC w/ clip and clamp

AFM-01NC, Air Flow Monitor Switch, NC w/ clip and clamp
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6 недель
15 280 руб.
1 шт. на сумму 15 280 руб.
Плати частями
от 3 820 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031508663
Артикул: AFM-01NC
Бренд: Orion Fans

Описание

Sensors & Transducers\Sensors\Flow Sensors
AFM Fan & Filter Fan Air Flow Monitors Orion Fans AFM Fan and Filter Fan Air Flow Monitors provide an alternative for indicating airflow in AC or DC fan/blower applications. These AFM modules employ an optical LED or audible alarm when airflow falls below 8.2ft/s due to fan filter clogs or interference with the fan blade. The AFM airflow sensor is field retrofittable and installs perpendicular to the front or intake side of the fan and mounts via clip or clamp to any grill. The AFM module is IP20-rated and NEMA 1 certified with a long operating life of more than 100.000 cycles. Orion Fans AFM Fan and Filter Fan Air Flow Monitors measure only 34mm x 17.5mm x 7.5mm with an operating temperature range of -20°C to +50°C. Applications include servers, telecom switches, power supplies, kiosks, electric signage, and medical equipment.

Технические параметры

Brand: Orion Fans
Current Rating: 500 mA
Factory Pack Quantity: 1
Manufacturer: Orion Fans
Product Category: Fan Accessories
Product Type: Fan Cords and Accessories
Product: Fan Accessories
Subcategory: Fans, Blowers & Accessories
Type: Air-Flow Sensor
Voltage Rating: 240 V

Техническая документация

Datasheet
pdf, 530 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.