HCTSM80403AAL-E1, Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 4:3

HCTSM80403AAL-E1, Pulse Transformers - Primary Inductance - 250µH - 350mA - Turns ratio 4:3
Изображения служат только для ознакомления,
см. техническую документацию
870 руб.
Кратность заказа 100 шт.
от 300 шт.840 руб.
от 500 шт.817 руб.
100 шт. на сумму 87 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031510437
Артикул: HCTSM80403AAL-E1
Бренд: Bourns

Описание

Magnetics\Transformers\Pulse Transformers
Electrification Solutions Bourns Electrification Solutions feature a comprehensive range of transformers, chokes, diodes, resistors, fuses, transistors, and varistors. These products are designed for systems used in the process of electrification, which is the transition from traditional sources of energy, such as oil and gas, to cleaner and more sustainable forms of energy. Electrification affects how cars are refueled, homes are heated, and industries are powered, with the end goal being a reduction in air pollution and energy waste. One example is a heat pump, which is up to 3x more efficient than a boiler to save on heating bills.

Технические параметры

Brand: Bourns
Factory Pack Quantity: 500
Inductance: 250 uH
Manufacturer: Bourns
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Transformers
Product: Transformers
Qualification: AEC-Q200
Secondary Current Rating: 350 mA
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 4:3
Type: High Clearance and Creepage Distance Transformers
Voltage Time - Et: 11 Vus

Техническая документация

Datasheet
pdf, 709 КБ