1-1721150-3, General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole

Фото 1/2 1-1721150-3, General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
Кратность заказа 25 шт.
от 250 шт.250 руб.
от 500 шт.228 руб.
25 шт. на сумму 10 000 руб.
Плати частями
от 2 500 руб. × 4 платежа
Номенклатурный номер: 8031510654
Артикул: 1-1721150-3
Бренд: TE Connectivity

Описание

Relays\Electromechanical Relays\Medium Power Relays (3.1 Amps To 19.9 Amps)
RELAY, SPDT, 277VAC, 28VDC, 10A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:10A; Product Range:ORWH Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:277VAC; Relay Terminals:Solder; Contact Voltage VDC:28VDC; Contact Material:Silver Zinc Oxide; Coil Resistance:400ohm; SVHC:No SVHC (27-Jun-2018); Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:28V; External Depth:19mm; External Height:15.8mm; External Width:15.5mm; Nom Operating Power:360mW; Relay Type:Power

Технические параметры

AC contacts rating @R(at resistive load)at resistive load 10A/277V AC
Body dimensions 19x15.5x15.8mm
Coil power consumption 360mW
Coil voltage min. 8.4V DC
Contact current max. 10A
Contact material AgZnO
Contacts configuration SPDT
DC contacts rating @R(at resistive load)at resistive load 10A/28V DC
Height 15.8mm
Manufacturer TE Connectivity
Mounting PCB
Operate time 10ms
Operating temperature -30…70°C
Relay series ORWH
Relay variant miniature
Release time 5ms
Switched voltage max.28V DC, max.277V AC
Type of relay electromagnetic

Техническая документация

Документация
pdf, 298 КБ