DR10D12, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...

Фото 1/2 DR10D12, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 1-100 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 180 руб.
от 5 шт.17 760 руб.
от 10 шт.17 670 руб.
Добавить в корзину 1 шт. на сумму 20 180 руб.
Плати частями
от 5 045 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031511043
Артикул: DR10D12

Описание

Relays\Solid State\Solid State Relays
SeriesOne DR DIN Rail-Mounted Solid State Relays

Crydom / Sensata SeriesOne DR DIN Rail-Mounted Solid State Relays incorporate proprietary thermal management technology to achieve output ratings of 3A to 12A at 24V AC to 600V AC and 3A to 24A at 1V DC to 100V DC. These compact relays are ideal for use in demanding applications where space may be limited, providing greater power density than similar DIN rail SSRs. The SeriesOne series offers AC and DC control input options as well as zero voltage and instantaneous turn-on outputs (AC output models). Other features include high surge current and I 2 t fusing ratings, 11mm or 18mm widths, and touch-safe terminals. Applications for Crydom / Sensata SeriesOne DR-Mounted SSRs include automation equipment, industrial ovens, packaging equipment, lighting controls, battery management systems, backup power supplies, and heating, ventilation, air conditioning, and refrigeration (HVAC-R).

Технические параметры

Control Voltage Range 4 → 32 V dc
Load Voltage Range 1 → 100V dc
Manufacturer Part No. DR10D12
Maximum Control Voltage 32 V dc
Maximum Load Current 12 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 2.5 mA
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.1 mA
Operating Temperature Range -30 →+80°C
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 9 mA to 11 mA
Load Current Rating: 12 A
Load Voltage Rating: 1 VDC to 60 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SeriesOne DR
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 1018 КБ
Datasheet
pdf, 618 КБ
Datasheet
pdf, 372 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.