ATMEGA328PB-MN, MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
Кратность заказа 25 шт.
от 100 шт. —
370 руб.
от 500 шт. —
344 руб.
25 шт.
на сумму 12 000 руб.
Плати частями
от 3 000 руб. × 4 платежа
от 3 000 руб. × 4 платежа
Описание
Integrated Circuits - Ics\Embedded\Microcontrollers
MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray
Технические параметры
# I/Os (Max) | 27 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | ATmega |
Device Core | AVR |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.8(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | VQFN EP |
Packaging | Tape and Reel |
Pin Count | 32 |
Program Memory Size | 32KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 2KB(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | AVR |
DAC Resolution: | No DAC |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data RAM Type: | SRAM |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Development Kit: | ATMEGA328PB-XMINI |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 27 I/O |
Package / Case: | QFN-32 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATmega328PB |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | AVR |
Watchdog Timers: | Watchdog Timer |
ADC Channels | 8 |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | ATmega |
I2C | 2 |
I2S | 0 |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 20 |
Maximum CPU Frequency (MHz) | 20 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 105 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 27 |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Programmability | Yes |
PWM | 1 |
RAM Size | 2KB |
Real Time Clock | No |
SPI | 2 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем