DRC3P48D4202, Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Volta ...

DRC3P48D4202, Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 7.6 A Maximum Load Current - 480 VAC Operating Volta ...
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 270 руб.
от 5 шт.27 180 руб.
от 10 шт.25 590 руб.
Добавить в корзину 1 шт. на сумму 29 270 руб.
Плати частями
от 7 319 руб. × 4 платежа
Номенклатурный номер: 8031520649
Артикул: DRC3P48D4202

Описание

Relays\Solid State\Solid State Relays
Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600V AC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12.5 mA to 32 mA
Load Current Rating: 7.6 A
Load Voltage Rating: 48 VAC to 510 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRC3
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.