1462038-3, IM05CGR=IM RELAY 140mW 9V HDV
![1462038-3, IM05CGR=IM RELAY 140mW 9V HDV](https://static.chipdip.ru/lib/395/DOC035395398.jpg)
см. техническую документацию
от 0 руб. × 4 платежа
Описание
IM series signal relay is typically used in telecommunication, access and transmission equipment, optical network terminals, modems, office and business equipment, consumer electronics, measurement and test equipment, industrial control, medical equipment, HVAC. High dielectric and surge capability up to 2500Vrms between open contacts and 2500Vrms between coil and contacts.
• Slim line 10x6mm, low profile 5.65mm and minimum board-space 60mm²
• Low coil power consumption
• High mechanical shock resistance up to 50g functional
• Approved by UL 508 File number E 111441
• 2 form C, 2 CO contact arrangement
• High dielectric version, SMT - gull wing terminals
• 9VDC coil voltage, 220VDC contact voltage, 250VAC contact voltage, 140mW coil power (DC)
• PCB-SMT signal relay terminal type, standard coil
• Operating temperature range from -40°C to 85°C
• PdRu+Au contact material, gold contact plating material, monostable coil type
Технические параметры
Клеммы Реле | Пайка |
Конфигурация Контакта | DPDT |
Линейка Продукции | IM |
Материал Контакта | Палладий Рутений |
Монтаж Реле | SMD(Поверхностный Монтаж) |
Напряжение Катушки | 9В DC |
Напряжение Контакта VAC | 250В |
Напряжение Контакта VDC | 220В |
Сопротивление Катушки Индуктивности | 579Ом |
Тип Катушки | Без Защелки |
Ток Контакта | 2А |