CSNT651, Closed Loop Current Sensor AC/DC Current Automotive 3-Pin

CSNT651, Closed Loop Current Sensor AC/DC Current Automotive 3-Pin
Изображения служат только для ознакомления,
см. техническую документацию
19 340 руб.
от 5 шт.17 020 руб.
от 10 шт.15 060 руб.
1 шт. на сумму 19 340 руб.
Плати частями
от 4 835 руб. × 4 платежа
Номенклатурный номер: 8031522804
Артикул: CSNT651

Описание

Sensors & Transducers\Sensors\Current Sensors
Electronic Sensors Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured. Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

Технические параметры

Accuracy: 0.5%
Brand: Honeywell
Current Rating: 150 A
Factory Pack Quantity: 25
Manufacturer: Honeywell
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 15 V
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 0.5 us
Sensor Type: Closed Loop
Subcategory: Sensors

Техническая документация

Datasheet
pdf, 96 КБ