EKYB101ELL681ML40S, Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2900mA 10000h 105°C Bulk
![EKYB101ELL681ML40S, Cap Aluminum Lytic 680uF 100V 20% (16 X 40mm) Radial 7.5mm 2900mA 10000h 105°C Bulk](https://static.chipdip.ru/lib/633/DOC043633242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 шт., срок 6 недель
600 руб.
Кратность заказа 25 шт.
от 100 шт. —
440 руб.
от 250 шт. —
345 руб.
25 шт.
на сумму 15 000 руб.
Плати частями
от 3 750 руб. × 4 платежа
от 3 750 руб. × 4 платежа
Альтернативные предложения1
Описание
Capacitors\Fixed Capacitors\Capacitor Aluminum
KYB Aluminum Electrolytic Capacitors Chemi-Con KYB Miniature Aluminum Electrolytic Capacitors respond to the increased downsizing trend of power supplies in several markets by offering the smallest size, longest life and highest ripple current when compared to existing similar products. Chemi-Con KYB Aluminum Electrolytic Capacitors are ideally suited for output filtering in power supplies, provide 4000 to 10.000 hours operation at +105°C, and use an innovative type of electrolyte to reduce impedance. Applications include industrial equipment, consumer appliances, adapters, LED Drivers, and backlight units for LCD displays, all of which have increasingly smaller board spaces.
Технические параметры
Brand: | Chemi-Con |
ESR: | 18 mOhms |
Factory Pack Quantity: | 250 |
Lead Spacing: | 7.5 mm |
Lead Style: | Straight |
Life: | 10000 Hour |
Manufacturer: | Chemi-Con |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Product Category: | Aluminum Electrolytic Capacitors-Radial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | Low Impedance Electrolytic Capacitors |
Ripple Current: | 2.9 A |
Subcategory: | Capacitors |
Termination Style: | Radial |
Type: | Miniature Aluminum Electrolytic Capacitor |
Техническая документация
Datasheet
pdf, 259 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.