MCPC4850D, Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 ...

Фото 1/2 MCPC4850D, Solid State Relay - Proportional Controller - 8-32 VDC Control Voltage Range - 4-20 mA Analog Control Signal - 50 ...
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
44 760 руб.
от 3 шт.41 770 руб.
от 5 шт.41 560 руб.
Добавить в корзину 1 шт. на сумму 44 760 руб.
Плати частями
от 11 190 руб. × 4 платежа
Номенклатурный номер: 8031523439
Артикул: MCPC4850D

Описание

Relays\Solid State\Solid State Relays
Phase angle controller/SSR in one package. Ideal for any soft start / stop application requiring load control at multiple power levels for example heating elements, lamp brightness or motor speed (e.

Технические параметры

Control Voltage Range 8 → 32 V dc
Load Voltage Range 330 → 530Vrms
Maximum Control Voltage 32 V dc
Maximum Load Current 50 A
Maximum Load Voltage 530 V ac
Maximum Operating Temperature +80°C
Minimum Control Voltage 8 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 330 V ac
Minimum Operating Temperature -20°C
Mounting Type Panel Mount
Operating Temperature Range -20 →+80°C
Switching Type DC
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 8 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 28 mA to 30 mA
Load Current Rating: 50 A
Load Voltage Rating: 330 VAC to 530 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Output Type: SCR
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Proportional Controllers
Relay Contact Form: 1 Form A(SPST-NO)
Series: MCPC
Subcategory: Relays
Termination Style: Screw
Type: Heavy Duty

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.