DR24B06, Solid State Relay - 90-140 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...

DR24B06, Solid State Relay - 90-140 VAC Control Voltage Range - 6 A Maximum Load Current - 24-280 VAC Operating Voltage Ra ...
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
25 890 руб.
от 5 шт.18 790 руб.
от 10 шт.17 490 руб.
1 шт. на сумму 25 890 руб.
Плати частями
от 6 474 руб. × 4 платежа
Номенклатурный номер: 8031525409
Артикул: DR24B06

Описание

Relays\Solid State\Solid State Relays
SeriesOne DR DIN Rail-Mounted Solid State Relays
Crydom / Sensata SeriesOne DR DIN Rail-Mounted Solid State Relays incorporate proprietary thermal management technology to achieve output ratings of 3A to 12A at 24V AC to 600V AC and 3A to 24A at 1V DC to 100V DC. These compact relays are ideal for use in demanding applications where space may be limited, providing greater power density than similar DIN rail SSRs. The SeriesOne series offers AC and DC control input options as well as zero voltage and instantaneous turn-on outputs (AC output models). Other features include high surge current and I 2 t fusing ratings, 11mm or 18mm widths, and touch-safe terminals. Applications for Crydom / Sensata SeriesOne DR-Mounted SSRs include automation equipment, industrial ovens, packaging equipment, lighting controls, battery management systems, backup power supplies, and heating, ventilation, air conditioning, and refrigeration (HVAC-R).

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 90 VAC to 140 VAC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 3 mA to 5 mA
Load Current Rating: 6 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: SeriesOne DR
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.