G2RL-14-E-DC5, Power Relay 5VDC 16A SPDT(29x12.7x15.7)mm THT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
700 шт., срок 6 недель
1 620 руб.
Кратность заказа 5 шт.
от 50 шт. —
1 120 руб.
от 100 шт. —
927 руб.
5 шт.
на сумму 8 100 руб.
Плати частями
от 2 025 руб. × 4 платежа
от 2 025 руб. × 4 платежа
Альтернативные предложения3
Посмотреть аналоги1
Описание
Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
G2RL PCB RelaysOmron Electronics G2RL PCB Relay is a Power Relay available in several models. The 2-pole General Purpose Model features 8A contact ratings and dielectric strength of 5KV AC for 1 minute between coil and contacts, 2.5KV AC for 1 minute between contacts of different polarity, and 1KV AC for 1 minute between contacts of same polarity. Other models include General Purpose with one pole, High-capacity and High-sensitivity. All models of the G2RL PCB Relay series are VDE compliant, UL recognized, and CSA certified.
Технические параметры
Coil Current - (mA) | 80 |
Coil Resistance - (Ohm) | 62.5 |
Coil Suppression Diode | No |
DC Coil Voltage - (V) | 5 |
LED Indicator | No |
Maximum AC Switching Voltage - (V) | 440 |
Maximum DC Switching Voltage - (V) | 300 |
Maximum Pick-Up Voltage | 3.5VDC |
Maximum Switching Current - (A) | 16 |
Maximum Switching Power | 4kVA |
Minimum Dropout Voltage | 0.5VDC |
Number of Terminals | 8 |
Operate Time - (ms) | 15 |
Operating Temperature - (?C) | -40~85 |
Package Type | DIP |
Push to Test Button | No |
Relay Construction | Non-Latching |
Termination Style | PC Pin |
Brand: | Omron Electronics |
Coil Current: | 80 mA |
Coil Resistance: | 62.5 Ohms |
Coil Type: | Non-Latching |
Contact Current Rating: | 16 A |
Contact Material: | Silver Alloy(Ag) |
Contact Termination: | Solder Pin |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Omron |
Mounting Style: | Through Hole |
Power Consumption: | 400 mW |
Product Category: | General Purpose Relays |
Product Type: | General Purpose Relays |
Product: | Power Relays |
Relay Contact Form: | 1 Form C(SPDT-NO, NC) |
Series: | G2RL |
Subcategory: | Relays |
Switching Voltage: | 440 VAC, 300 VDC |
Type: | Low Profile |
Максимальный коммутируемый ток, А | Solder Pin |
Техническая документация
Datasheet
pdf, 1585 КБ
Документация
pdf, 1411 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.