DRC3P48D400, Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Volta ...

Фото 1/2 DRC3P48D400, Solid State Contactor - 18-30 VAC/DC Control Voltage Range - 4.8 A Maximum Load Current - 480 VAC Operating Volta ...
Изображения служат только для ознакомления,
см. техническую документацию
20 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
28 170 руб.
от 5 шт.26 160 руб.
от 10 шт.25 270 руб.
Добавить в корзину 1 шт. на сумму 28 170 руб.
Плати частями
от 7 044 руб. × 4 платежа
Номенклатурный номер: 8031525680
Артикул: DRC3P48D400

Описание

Relays\Solid State\Solid State Relays
Solicon DRC3 Solid State Contactors

Crydom's Solicon DRC3 Solid State Contactors are intended for frequently switching on and off three-phase loads up to 5HP, 600V AC 7.6A. They are available in two contactor options, DRC3P and DRC3R (reversing). The Solicon Contactor DRC3P is available in either instantaneous turn-on (for motor control) or zero voltage turn-on (for resistive loads). DRC3P is also available in either 2 or 3 controlled leg versions. The 2 legs control version is particularly suitable for motor control circuits where the neutral conductor is not utilized.

Технические параметры

Brand: Crydom
Contact Form: 3PST(3 Form A)
Control Voltage Range: 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 12.5 mA to 32 mA
Load Current Rating: 4.8 A
Load Voltage Rating: 48 VAC to 510 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Output Type: SCR
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRC3
Subcategory: Contactors
Termination Style: Screw
Tradename: Solicon
Type: Indicator
Contact Form 3PST(3 Form A)
Control Voltage Range 18 VAC to 30 VAC, 18 VDC to 30 VDC
Factory Pack Quantity 10
Input Current 12.5 mA to 32 mA
Load Current Rating 4.8 A
Load Voltage Rating 48 VAC to 510 VAC
Maximum Operating Temperature +80 C
Minimum Operating Temperature -30 C
Mounting Style DIN Rail Mount
Number of Phases 3 Phase
Output Type SCR
Product Three Phase Contactors
Series DRC3
Termination Style Screw
Tradename Solicon
Type Indicator

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.