TA2K0PH10R0KE, Res Thick Film 10 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount
![TA2K0PH10R0KE, Res Thick Film 10 Ohm 10% 2000W ±250ppm/°C Screw Terminal Flange Mount](https://static.chipdip.ru/lib/034/DOC028034192.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
106 400 руб.
1 шт.
на сумму 106 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Resistors\Fixed Resistors\Resistor Fixed Single Other Mounting
TAP1000W/2000W Heat Sinkable Planar ResistorsOhmite TAP1000W/2000W Heat Sinkable Planar Resistors deliver 1000W/2000W of continuous power at 125°C bottom case temperature. The TAP1000W/2000W resistors feature a high energy rating, low inductance, a resistor element that is electrically isolated, high dielectric strength, and a small footprint. The design creates a constant pressure to the cooling plate of approximately 300N for proper thermal flow. These resistors are ideal for variable speed drives, power supplies, control devices, robotics, motor control, and other power designs.
Технические параметры
Brand: | Ohmite |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Ohmite |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Chassis Mount |
Packaging: | Bulk |
Power Rating: | 2 kW |
Product Category: | Planar Resistors-Chassis Mount |
Product Type: | Planar Resistors |
Resistance: | 10 Ohms |
Series: | TAP2000 |
Subcategory: | Resistors |
Temperature Coefficient: | 250 PPM/C |
Termination Style: | Flange |
Tolerance: | 10% |
Type: | Heat Sinkable Resistor |
Voltage Rating: | 2 kV |
Техническая документация
Datasheet
pdf, 383 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.