G2RVSR700AC110, Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm

G2RVSR700AC110, Global Standard Size, Low Profile Slim I/O Relay with Width 6.2 mm
Изображения служат только для ознакомления,
см. техническую документацию
37 шт., срок 6 недель
6 090 руб.
от 10 шт.4 860 руб.
от 25 шт.4 450 руб.
1 шт. на сумму 6 090 руб.
Плати частями
от 1 524 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031526466
Артикул: G2RVSR700AC110
Бренд: Omron

Описание

Relays\Electromechanical Relays\Power Relays (20 Amps To 99.9 Amps)
Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

Технические параметры

Brand: Omron Automation and Safety
Coil Current: 5.9 mA
Coil Termination: Screw
Coil Type: Non-Latching
Coil Voltage: 110 VAC
Contact Current Rating: 6 A
Contact Material: Silver Alloy(Ag)
Contact Termination: Screw
Factory Pack Quantity: Factory Pack Quantity: 1
IP Rating: IP20
Manufacturer: Omron
Mounting Style: DIN Rail Mount
Part # Aliases: G2RVSR700AC110
Product Category: Industrial Relays
Product Type: Industrial Relays
Product: I/O Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: G2RV-SR
Subcategory: Relays
Switching Voltage: 440 VAC, 125 VDC
Type: Slim

Техническая документация

Datasheet
pdf, 7510 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.