1571983-1, DIP / SIP Switch - 2 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA.
![Фото 1/5 1571983-1, DIP / SIP Switch - 2 Circuits - Slide - SMD - SPST - 24 VDC - 25 mA.](https://static.chipdip.ru/lib/624/DOC016624945.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC024517122.jpg)
![](https://static.chipdip.ru/lib/593/DOC044593069.jpg)
![](https://static.chipdip.ru/lib/067/DOC008067679.jpg)
![](https://static.chipdip.ru/lib/495/DOC027495206.jpg)
880 руб.
Кратность заказа 125 шт.
от 1000 шт. —
850 руб.
от 3125 шт. —
835 руб.
125 шт.
на сумму 110 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Dip Switches
Gold wiping contact system Contact resistance: 100mΩ Insulation resistance: 100 MΩ @ 250Vdc Low profile with tape seal
Технические параметры
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Actuator Level | Flush, Recessed |
Actuator Type | Slide (Standard) |
Body Material | Polyphenylene Sulfide (PPS) |
Circuit | SPST |
Contact Finish | Gold |
Contact Material | Copper Alloy |
Current Rating (Amps) | 25mA |
ECCN | EAR99 |
Electrical Life | 1,000 Cycles |
Features | Tape Seal |
Height Above Board | 0.091"" (2.30mm) |
HTSUS | 8536.50.9065 |
Length | 0.144"" (3.67mm) |
Mechanical Life | 1,000 Cycles |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Number of Positions | 2 |
Operating Temperature | -30В°C ~ 85В°C |
Package | Tube |
Pitch | 0.050"" (1.27mm), Half |
RoHS Status | RoHS Compliant |
Series | GDH -> |
Termination Style | Gull Wing |
Voltage Rating | 24VDC |
Washable | Yes |
Actuator Style | Recessed Rocker |
Auto-Insertable | No |
Centerline | 1.27 mm |
Configuration (Pole-Throw) | Single Pole-Single Throw |
Contact Base Material | Copper Alloy |
Contact Current Rating | 0.1 A |
Contact Mating Area Plating Material | Gold |
Housing Color | Black |
Housing Material | Polyphenylene Sulfide(PPS) |
Low Profile | Yes |
Number of Switches | 2 |
Operating Temperature Range | -30 †85 °C |
Packaging Method | Tape & Reel |
Packaging Quantity | 125 |
Product Type | Switch |
Seal Type | Tape |
Sealed | Yes |
Solder Tail Contact Plating | Gold over Nickel |
Switch Type | DIP |
UL Flammability Rating | UL 94V-0 |
Automotive | No |
Body Orientation | Straight |
Electrical Life - (Cycles) | 1000 |
Maximum Current Rating - (A) | 0.025@24VDC |
Maximum DC Voltage Rating - (V) | 24 |
Military | No |
Operating Temperature - (?C) | -30~85 |
Packaging | Tape and Reel |
Rad Hard | No |
Switch Configuration | OFF ON |
Terminal Pitch - (mm) | 1.27 |
Contact Configuration | SPST |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -35°C |
Package Style | DIP |
Техническая документация
Мы рекомендуем