G6L-1P-DC24, Signal Relay 24VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT
![Фото 1/2 G6L-1P-DC24, Signal Relay 24VDC 1A SPST-NO( (10.6mm 7mm 4.1mm)) THT](https://static.chipdip.ru/lib/233/DOC004233657.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/928/DOC007928856.jpg)
2210 шт., срок 6 недель
900 руб.
Кратность заказа 10 шт.
от 100 шт. —
530 руб.
от 250 шт. —
482 руб.
10 шт.
на сумму 9 000 руб.
Плати частями
от 2 250 руб. × 4 платежа
от 2 250 руб. × 4 платежа
Альтернативные предложения2
Описание
Relays\Electromechanical Relays\Signal Relays (Dry To 3 Amps)
Telecom Relay SPST-NO (1 Form A) Through Hole
Технические параметры
Coil Current | 9.6mA |
Coil Resistance | 2.5 kOhms |
Coil Type | Non Latching |
Coil Voltage | 24VDC |
Contact Form | SPST-NO (1 Form A) |
Contact Rating (Current) | 1A |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Must Operate Voltage | 18 VDC |
Must Release Voltage | 2.4 VDC |
Operate Time | 5ms |
Operating Temperature | -40В°C ~ 70В°C |
Package | Tube |
Relay Type | Telecom |
Release Time | 5ms |
RoHS Status | RoHS Compliant |
Seal Rating | Sealed - Fully |
Series | G6L -> |
Switching Voltage | 125VAC, 60VDC - Max |
Termination Style | PC Pin |
Automotive | No |
Coil Current (mA) | 9.6 |
Coil Resistance (Ohm) | 2.504K |
Contact Arrangement | SPST-NO |
Contact Material | Silver/Gold |
DC Coil Voltage (V) | 24 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum AC Switching Voltage (V) | 125 |
Maximum DC Switching Voltage (V) | 60 |
Maximum Operating Temperature (°C) | 70 |
Maximum Pick-Up Voltage | 18VDC |
Maximum Switching Current (A) | 1 |
Minimum Dropout Voltage | 2.4VDC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Terminals | 4 |
Operate Time (ms) | 5 |
Part Status | Unconfirmed |
PPAP | No |
Relay Construction | Non-Latching |
Seal | Sealed |
Contact Current Rating | 1 A |
Contact Rating | 300 mA, 1 A |
Contact Termination | Solder Pin |
Factory Pack Quantity | 1000 |
Maximum Switching Current | 1 A |
Mounting Style | Through Hole |
Power Consumption | 230 mW |
Product | Low Signal Relays |
Relay Contact Form | 1 Form A(SPST-NO) |
Type | Miniature |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.