ORP8M, neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - black housing The neutri ...

Фото 1/2 ORP8M, neutriCON Connectors - 8 pole male chassis connector - solder contacts - 180° coding - black housing The neutri ...
Изображения служат только для ознакомления,
см. техническую документацию
365 шт., срок 6 недель
3 290 руб.
Кратность заказа 5 шт.
от 25 шт.2 130 руб.
от 100 шт.1 670 руб.
Добавить в корзину 5 шт. на сумму 16 450 руб.
Плати частями
от 4 114 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8031528936
Артикул: ORP8M
Бренд: Neutrik

Описание

Connectors\I O Connectors\Connector Circular
Industrial Solutions
Neutrik provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON ®, etherCON ®, opticalCON ®, and XLR series. The circular connectors from Neutrik offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

Технические параметры

Brand: Neutrik
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 100
Flammability Rating: UL 94 HB
Housing Gender: Male
IP Rating: IP5X
Manufacturer: Neutrik
Number of Positions: 8 Position
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Connectors
Shell Plating: Chromium
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Tradename: neutriCON
Wire Gauge: 18 AWG

Техническая документация

Datasheet
pdf, 51 КБ
ORP8M-NI
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.