1-141708-1, MOD IV RECEPTACLE, CRIMP SNAP IN, LP

Фото 1/4 1-141708-1, MOD IV RECEPTACLE, CRIMP SNAP IN, LP
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
1 шт. на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8031530545
Артикул: 1-141708-1
Бренд: TE Connectivity

Описание

Connectors\Connector Other\Connector Contact
A range of Receptacle Crimp Contacts for shells which mate with unshrouded headers: 233-1889 :30-28 AWG, Gold plated, standard pressure, loose, Mod IV.

Технические параметры

Contact Material Phosphor Bronze
Contact Plating Tin
For Use With AMPMODU MOD IV Connector Housing
Gender Female
Maximum Wire Size AWG 26AWG
Series AMPMODU MOD IV
Termination Method Crimp
Application: Wire-to-Board
Brand: TE Connectivity
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: AMPMODU MOD IV
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: AMPMODU
Wire Gauge: 26 AWG

Техническая документация

Datasheet
pdf, 79 КБ
Datasheet
pdf, 45 КБ
Datasheet 141708-1
pdf, 76 КБ