12401832E402A, Conn USB Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R

Фото 1/2 12401832E402A, Conn USB Type C RCP 24 POS 0.25mm Solder RA SMD 24 Terminal 1 Port T/R
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Кратность заказа 25 шт.
от 250 шт.230 руб.
от 500 шт.211 руб.
Добавить в корзину 25 шт. на сумму 9 500 руб.
Плати частями
от 2 375 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031531009
Артикул: 12401832E402A
Бренд: Amphenol

Описание

Connectors\I O Connectors\Connector Usb
USB Connector, 24 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle

Технические параметры

Brand Amphenol Commercial Products
Contact Material Copper Alloy
Contact Plating Gold
Factory Pack Quantity 8000
Flammability Rating UL 94 V-0
Gender Female
Manufacturer Amphenol
Mounting Angle Right Angle
Number Of Contacts 24 Contact
Number Of Ports 1 Port
Packaging Cut Tape or Reel
Product USB Type C Connectors
Product Category USB Connectors
Product Type USB Connectors
Shell Plating Nickel
Standard USB
Subcategory USB Connectors
Termination Style Through Hole
Type Type C
Brand: Amphenol Commercial Products
Contact Material: Copper Alloy
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL 94V-0
Gender: Receptacle(Female)
Manufacturer: Amphenol
Mounting Angle: Right Angle
Mounting Style: SMD/SMT
Number of Contacts: 24 Contact
Number of Ports: 1 Port
Product Category: USB Connectors
Product Type: USB Connectors
Product: USB Type C Connectors
Shell Plating: Nickel
Standard: USB 3.2 Gen 2
Subcategory: USB Connectors
Termination Style: SMD/SMT
Type: Type C
RoHS Details

Техническая документация

Datasheet
pdf, 383 КБ
Datasheet 12401832E402A
pdf, 381 КБ