EL240A10R-05, Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...

Фото 1/2 EL240A10R-05, Solid State Relay - 4-8 VDC Control Voltage Range - 10 A Maximum Load Current - 24-280 VAC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
19 160 руб.
от 5 шт.12 760 руб.
от 10 шт.10 730 руб.
Добавить в корзину 1 шт. на сумму 19 160 руб.
Плати частями
от 4 790 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031535513
Артикул: EL240A10R-05

Описание

Relays\Solid State\Solid State Relays
The EL Series from Crydom offers a panel mounting solid state relay within a compact package capable of handling 10A and 20A loads within a 24 → 280 Vac load voltage band.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 8 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 8.5 mA
IP Rating: IP00
Load Current Rating: 10 A
Load Voltage Rating: 24 VAC to 280 VAC
Manufacturer: Sensata
Mounting Style: Panel Mount
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: EL
Subcategory: Relays
Termination Style: Quick Connect
Type: Controller
Contact Configuration SPST
Control Voltage Range 4 → 8 V dc
Load Voltage Range 24 → 280V ac
Maximum Control Voltage 8 V dc
Maximum Load Current 10 A
Maximum Load Voltage 280 V ac
Maximum Operating Temperature +80°C
Maximum Turn On Time 0.02ms
Minimum Control Voltage 4 V dc
Minimum Load Current 150 mA
Minimum Load Voltage 24 V ac
Minimum Operating Temperature -30°C
Mounting Type Panel Mount
Off State Leakage Current 0.1mA rms
Operating Temperature Range -30 →+80°C
Switching Type Instantaneous
Terminal Type Quick Connect

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.