ATSAMD20E16B-MUT, 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead QFN - -4 ...

ATSAMD20E16B-MUT, 32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 64KB Flash - 32-lead QFN - -4 ...
Изображения служат только для ознакомления,
см. техническую документацию
1 830 руб.
Кратность заказа 10 шт.
от 250 шт.1 580 руб.
от 500 шт.1 550 руб.
Добавить в корзину 10 шт. на сумму 18 300 руб.
Плати частями
от 4 575 руб. × 4 платежа
Номенклатурный номер: 8031535676
Артикул: ATSAMD20E16B-MUT

Описание

Integrated Circuits - Ics\Embedded\Microcontrollers
32-bit Microcontrollers
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 10 bit
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C, SPI, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 26 I/O
Number of Timers/Counters: 5 Timer
Package / Case: VQFN-32
Packaging: Reel, Cut Tape
Processor Series: SAMD20
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 64 kB
Program Memory Type: Flash
Series: SAMD1/2x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 5557 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем