DRH3P60D20R, Solid State Contactor - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage ...

DRH3P60D20R, Solid State Contactor - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage ...
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 660 руб.
от 3 шт.50 560 руб.
от 5 шт.49 230 руб.
Добавить в корзину 1 шт. на сумму 59 660 руб.
Плати частями
от 14 915 руб. × 4 платежа
Номенклатурный номер: 8031538094
Артикул: DRH3P60D20R

Описание

Relays\Solid State\Solid State Relays
DRH AC-Output Solid State DIN Rail Contactors

Crydom DRH 3 Phase AC Output Solid State DIN Rail Contactors combine the advantages of solid state design with the functionality and ease of use of an electromechanical contactor. The DRH Series features 20Amps on each channel and is intended to switch any resistive as well as inductive loads. It is an ideal solution in any heating application in market segments such as plastic, packaging, HVAC, food & beverage, printing and medical.

Технические параметры

Brand: Crydom
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Input Current: 17 mA
Load Current Rating: 20 A
Load Voltage Rating: 600 VAC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Number of Phases: 3 Phase
Product Category: Contactors-Solid State
Product Type: Solid State Contactors
Product: Three Phase Contactors
Series: DRH
Subcategory: Contactors
Type: Controller

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.