HAFBSF0200C4AX3, Air Flow Sensor - Zephyr HAF Series - 0-200 sccm - Bi-directional - Short port - Digital I2C - 3.3v

Фото 1/2 HAFBSF0200C4AX3, Air Flow Sensor - Zephyr HAF Series - 0-200 sccm - Bi-directional - Short port - Digital I2C - 3.3v
Изображения служат только для ознакомления,
см. техническую документацию
42 790 руб.
от 3 шт.39 970 руб.
от 5 шт.39 770 руб.
1 шт. на сумму 42 790 руб.
Плати частями
от 10 699 руб. × 4 платежа
Номенклатурный номер: 8031542104
Артикул: HAFBSF0200C4AX3

Описание

Sensors & Transducers\Sensors\Flow Sensors
The Honeywell HAFBLF0100C4AX5 Bidirectional Digital Airflow Sensor has High Accuracy with 0 SCCM to 200 SCCM Flow Range.

Технические параметры

Device Type Bidirectional Flow Meter
Maximum Flow Rate 0.2 L/min
Media Monitored Air
Minimum Flow Rate 0 l/min
Series HAF
Supply Voltage 5 V
Accuracy: 2.5%
Brand: Honeywell
Factory Pack Quantity: Factory Pack Quantity: 5
For Use With: Air
Housing Material: Polymer
Manufacturer: Honeywell
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 2.97 V to 3.63 V
Operation Mode: Bidirectional
Output Type: Digital
Port Size: Short Port
Product Category: Flow Sensors
Product Type: Flow Sensors
Range: 200 SCCM
Series: HAF
Subcategory: Sensors
Type: Mass Air Flow Sensor

Техническая документация

Datasheet
pdf, 531 КБ
Datasheet
pdf, 527 КБ