HV513K7-G, Shift Register - Push-Pull Output - 1 Element - 8 Bits per Element - Serial to Parallel - 4.5 to 5.5V Supply - 32 ...
![Фото 1/4 HV513K7-G, Shift Register - Push-Pull Output - 1 Element - 8 Bits per Element - Serial to Parallel - 4.5 to 5.5V Supply - 32 ...](https://static.chipdip.ru/lib/564/DOC010564759.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/095/DOC032095765.jpg)
![](https://static.chipdip.ru/lib/393/DOC033393270.jpg)
![](https://static.chipdip.ru/lib/511/DOC033511753.jpg)
1 370 руб.
Кратность заказа 5 шт.
от 50 шт. —
1 130 руб.
от 100 шт. —
1 020 руб.
5 шт.
на сумму 6 850 руб.
Плати частями
от 1 714 руб. × 4 платежа
от 1 714 руб. × 4 платежа
Описание
Integrated Circuits - Ics\Logic\Shift Registers
Shift Register/Latch/Driver Single 8-Bit Serial to Parallel 32-Pin QFN EP Tray
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Logic Type: | CMOS |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 8 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Frequency: | 0 MHz |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Input Lines: | 1 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 4 mA |
Operating Supply Voltage: | 5 V |
Output Type: | Push-Pull |
Package / Case: | WQFN-32 |
Packaging: | Tray |
Pd - Power Dissipation: | 750 mW |
Product Category: | Serial to Parallel Logic Converters |
Product Type: | Serial to Parallel Logic Converters |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Logic Function | Shift Register/Latch/Driver |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 8 |
Operation Mode | Serial to Parallel |
Packaging | Tray |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 32 |
Pin Count | 32 |
PPAP | No |
Process Technology | CMOS |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Terminal Count Output | No |
Triggering Type | Positive-Edge |
Typical Operating Supply Voltage (V) | 5 |
Logic Family | CMOS |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Elements | 10 |
Package Type | WQFN |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем