142-0404-011, Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold

142-0404-011, Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Panel Mount Gold
Изображения служат только для ознакомления,
см. техническую документацию
800 шт., срок 6 недель
1 140 руб.
Кратность заказа 25 шт.
от 50 шт.1 040 руб.
от 100 шт.863 руб.
25 шт. на сумму 28 500 руб.
Плати частями
от 7 125 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031546114
Артикул: 142-0404-011
Бренд: Cinch

Описание

Connectors\Connector Other\Connector Rf
5G Solutions
Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Johnson/Cinch Connectivity Solutions
Cable Type: RG-188 Double Shield, 316 Double Shield
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Plug(Pin)
Impedance: 50 Ohms
Manufacturer: Cinch Connectivity Solutions
Maximum Frequency: 12.4 GHz
Maximum Operating Temperature: +165 C
Minimum Operating Temperature: -65 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Packaging: Bag
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: SMA
Series: SMA
Subcategory: RF Interconnects
Termination Style: Crimp

Техническая документация

Datasheet 142-0404-011
pdf, 1021 КБ
Чертеж
pdf, 442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.