DR48D12, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...

Фото 1/3 DR48D12, Solid State Relay - 4-32 VDC Control Voltage Range - 12 A Maximum Load Current - 48-600 VAC Operating Voltage Ran ...
Изображения служат только для ознакомления,
см. техническую документацию
35 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 180 руб.
от 5 шт.19 710 руб.
от 20 шт.18 430 руб.
1 шт. на сумму 23 180 руб.
Плати частями
от 5 795 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8031547216
Артикул: DR48D12

Описание

Relays\Solid State\Solid State Relays
SeriesOne DR DIN Rail-Mounted Solid State Relays

Crydom / Sensata SeriesOne DR DIN Rail-Mounted Solid State Relays incorporate proprietary thermal management technology to achieve output ratings of 3A to 12A at 24V AC to 600V AC and 3A to 24A at 1V DC to 100V DC. These compact relays are ideal for use in demanding applications where space may be limited, providing greater power density than similar DIN rail SSRs. The SeriesOne series offers AC and DC control input options as well as zero voltage and instantaneous turn-on outputs (AC output models). Other features include high surge current and I 2 t fusing ratings, 11mm or 18mm widths, and touch-safe terminals. Applications for Crydom / Sensata SeriesOne DR-Mounted SSRs include automation equipment, industrial ovens, packaging equipment, lighting controls, battery management systems, backup power supplies, and heating, ventilation, air conditioning, and refrigeration (HVAC-R).

Технические параметры

Control Voltage Range 4 → 32 V dc
Load Voltage Range 48 → 600Vrms
Manufacturer Part No. DR48D12
Maximum Control Voltage 32 V dc
Maximum Load Current 12 A rms
Maximum Load Voltage 600 V rms
Maximum Operating Temperature +80°C
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V dc
Minimum Load Current 0.15 A rms
Minimum Load Voltage 48 V rms
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 0.2mA rms
Operating Temperature Range -30 →+80°C
Switching Type Zero Cross
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 9 mA to 11 mA
Load Current Rating: 12 A
Load Voltage Rating: 48 VAC to 600 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -30 C
Mounting Style: DIN Rail Mount
Output Type: SCR
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: SeriesOne DR
Subcategory: Relays
Termination Style: Screw
Type: Indicator

Техническая документация

Datasheet
pdf, 162 КБ
Datasheet
pdf, 336 КБ
Datasheet
pdf, 1018 КБ
Datasheet
pdf, 618 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.