672D476F025CC5D, Cap Aluminum Lytic 47uF 25V -10% to 50% (10 X 13mm) Radial 5mm 0.00235 Ohm 400mA 105°C Bulk

672D476F025CC5D, Cap Aluminum Lytic 47uF 25V -10% to 50% (10 X 13mm) Radial 5mm 0.00235 Ohm 400mA 105°C Bulk
Изображения служат только для ознакомления,
см. техническую документацию
3 180 руб.
от 355 шт.810 руб.
от 500 шт.730 руб.
1 шт. на сумму 3 180 руб.
Плати частями
от 795 руб. × 4 платежа
Номенклатурный номер: 8031548367
Артикул: 672D476F025CC5D

Описание

Capacitors\Fixed Capacitors\Capacitor Aluminum
Classics Capacitors Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Технические параметры

Brand: Vishay
Capacitance: 47 uF
Diameter: 10 mm
ESR: 2.35 Ohms
Factory Pack Quantity: 355
Lead Spacing: 5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: Low ESR Electrolytic Capacitors
Ripple Current: 400 mA
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -10%, +50%
Voltage Rating DC: 25 VDC

Техническая документация

Datasheet
pdf, 116 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»