DR2220D20U, Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...

DR2220D20U, Solid State Relay - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 1-200 VDC Operating Voltage Rang ...
Изображения служат только для ознакомления,
см. техническую документацию
41 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 340 руб.
от 5 шт.25 160 руб.
от 10 шт.24 790 руб.
Добавить в корзину 1 шт. на сумму 27 340 руб.
Плати частями
от 6 835 руб. × 4 платежа
Номенклатурный номер: 8031548674
Артикул: DR2220D20U

Описание

Relays\Solid State\Solid State Relays
NOVA22 Solid State Relays
Crydom NOVA22 Solid State Relay family includes the DR22 Series of DIN Rail Mount SSRs, DR45 Series, PM22 Series, and PMP Series of Panel Mount SSRs. NOVA22 SSRs provide built-in overvoltage protection and a DBC substrate for superior thermal performance. The devices are provided in an IP20 touch-safe housing. The NOVA22 line offers fully configurable Single-Phase Proportional Control SSRs in the PMP Series.

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 15 mA
Input to Output Isolation Method: Optical
IP Rating: IP20
Load Current Rating: 20 A
Load Voltage Rating: 1 VDC to 200 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: DIN Rail Mount
Output Type: MOSFET
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DR22
Subcategory: Relays
Termination Style: Screw
Tradename: NOVA22
Type: SSR

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.